Huco, 19.1 mm OD, 6mm Bore Finished with Keyway Bore, 19 mm Length Coupler

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 4 units)*

€50.96

(exc. VAT)

€62.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€50.96€12.74-
5 - 9€48.88€12.224%
10 +€48.01€12.0035%

*price indicative

RS Stock No.:
692-8052
Mfr. Part No.:
450H19.22
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Bore Diameter

6mm

Product Type

Coupler

Outside Diameter

19.1mm

Hub Length

19mm

Maximum Speed

3000rpm

Misalignment - Angular

0.5°

Style

Set Screw

Misalignment - Parallel

100μm

Misalignment - Axial

50μm

Material

Aluminium

Bore Type

Finished with Keyway

Standards/Approvals

No

COO (Country of Origin):
GB

Oldham Style Couplings - Set Screw Style


Huco Oldham Style Couplings


Backlash-free

Can handle large radial shaft misalignment

Constant low bearing side loads

Electrically isolating

Note

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Related links