Subtotal (1 unit)*
€100.19
(exc. VAT)
€123.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €100.19 |
*price indicative
- RS Stock No.:
- 171-6691
- Mfr. Part No.:
- 721.13.1818
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Torque Rating | 1Nm | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 120μm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Torque Rating 1Nm | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 120μm | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 13mm OD. This is multi-beam type 3, stainless steel clamp 4mm x 4mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
