Ruland, 25.4 mm OD 10 mm, 33.3 mm Length Coupler 10 mm
- RS Stock No.:
- 174-7175
- Mfr. Part No.:
- MBC25-10-10-A
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€120.38
(exc. VAT)
€148.07
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €120.38 | - |
| 5 - 9 | €115.57 | 3% |
| 10 - 24 | €113.16 | 5% |
| 25 + | €110.76 | 7% |
*price indicative
- RS Stock No.:
- 174-7175
- Mfr. Part No.:
- MBC25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 33.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.708 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 33.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.708 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material Stainless Steel | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland bellows coupling has a 25mm OD and 33.3mm length with clamp fastening. This clamp is 10mm x 10mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Service temperature ranges between -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• DIN 912 12.9
