Ruland, 25.4 mm OD 12 mm, 33.3 mm Length Coupler 10 mm
- RS Stock No.:
- 174-7278
- Mfr. Part No.:
- MBC25-12-10-A
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€120.38
(exc. VAT)
€148.07
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €120.38 | - |
| 5 - 9 | €115.57 | 3% |
| 10 - 24 | €113.16 | 5% |
| 25 + | €110.76 | 7% |
*price indicative
- RS Stock No.:
- 174-7278
- Mfr. Part No.:
- MBC25-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 33.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.676 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 12mm | |
| Bellows Material | Stainless Steel | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 33.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.676 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size A 12mm | ||
Bellows Material Stainless Steel | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland bellows coupling has a 25mm OD, 33.3mm length and 12mm x 10mm bore with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It is comprised of two anodized aluminium hubs and a stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Set screw material is alloy steel with black oxide finish
• Service temperature range from -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
