Ruland, 50.8 mm OD 25 mm, 58.7 mm Length Coupler 25 mm
- RS Stock No.:
- 174-7193
- Mfr. Part No.:
- MBC51-25-25-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€173.28
(exc. VAT)
€213.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €173.28 |
| 5 - 9 | €168.08 |
| 10 + | €162.88 |
*price indicative
- RS Stock No.:
- 174-7193
- Mfr. Part No.:
- MBC51-25-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 58.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 78.046 x 10-6 kg/m² | |
| Misalignment - Angular | 2° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 25mm | |
| Bore Size B | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 58.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 78.046 x 10-6 kg/m² | ||
Misalignment - Angular 2° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material Stainless Steel | ||
Bore Size A 25mm | ||
Bore Size B 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland bellows coupling has a 51mm OD and 58.7mm length with clamp fastening. This clamp is 25mm x 25mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Service temperature ranges between -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• DIN 912 12.9
Related links
- Ruland 58.7 mm Length Coupler 20 mm
- Ruland 58.7 mm Length Coupler 20 mm
- Ruland 58.7 mm Length Coupler 16 mm
- Ruland 58.7 mm Length Coupler 16 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
