Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-203
- Mfr. Part No.:
- MBC51-25-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-203
- Mfr. Part No.:
- MBC51-25-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.827 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.827 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling combines precision engineering with exceptional rigidity, making it perfect for applications that demand remarkable torsional stiffness. Designed to accommodate misalignment while maintaining a robust connection, this coupling boasts an innovative construction of anodised aluminium hubs and a stainless steel bellows. The result is a lightweight component capable of enduring high speeds of up to 10,000 RPM without compromising stability. Engineered for use in advanced automation and robotics, it stands out for its precise manufacturing processes and adherence to strict quality controls. With RoHS3 and REACH compliance, it not only meets industrial standards but also aligns with environmental and safety regulations, ensuring reliability in various operational contexts. Installation is straightforward, allowing users to efficiently integrate it into existing systems.
High stiffness design enhances precision in control systems
Balanced construction minimises vibrations during high speed operation
Fabricated from meticulously sourced North American bar stock
Engineered to support dynamic torque ratings for superior performance
Compatible with ISO 9001:2015 manufacturing standards
Epoxy attached bellows ensure secure and reliable performance
Meets stringent industry compliance standards ensuring safety and durability
Related links
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
