Ruland, 19.1 mm OD 5 mm, 30.2 mm Length Coupler 5 mm
- RS Stock No.:
- 174-7203
- Mfr. Part No.:
- MBS19-5-5-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.93
(exc. VAT)
€61.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.93 |
| 5 - 9 | €48.53 |
| 10 - 24 | €47.21 |
| 25 + | €45.98 |
*price indicative
- RS Stock No.:
- 174-7203
- Mfr. Part No.:
- MBS19-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Misalignment - Angular | 1.5° | |
| Style | Screw | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 250μm | |
| Bellows Material | Stainless Steel | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Misalignment - Angular 1.5° | ||
Style Screw | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 250μm | ||
Bellows Material Stainless Steel | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland bellows coupling has a 19mm OD and 30.2mm length with set screw fastening. This clamp is 5mm x 5mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Set screw material is alloy steel with black oxide finish
• Service temperature range from -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 30.2 mm Length Coupler 5 mm
- Ruland 30.2 mm Length Coupler 5 mm
- Ruland 30.2 mm Length Coupler 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length Coupler 6 mm
- Ruland 30.2 mm Length Coupler 8 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 31.8 mm Length Coupler 5 mm
