Ruland, 41.3 mm OD 20 mm, 50.8 mm Length Coupler 16 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€106.27

(exc. VAT)

€130.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€106.27-
5 - 9€102.043%
10 - 24€99.896%
25 +€97.797%

*price indicative

RS Stock No.:
174-7291
Mfr. Part No.:
MBC41-20-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

50.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.123 x 10-6 kg/m²

Misalignment - Angular

2°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

500μm

Bore Size A

20mm

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Bellows Material

Stainless Steel

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US

Ruland Coupling


The Ruland bellows coupling has a 41mm OD, 50.8mm length and 20mm x 16mm bore with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It is comprised of two anodized aluminium hubs and a stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.

Features and Benefits


• Zero backlash

• Black-oiled alloy steel fasteners for strength and corrosion resistance

• Precision bellows coupling with excellent kinematic properties

• Maximum speed of 10,000rpm

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Set screw material is alloy steel with black oxide finish

• Service temperature range from -40°C and 93°C

• Low inertia coupling

• Lightweight

Applications


• Stepper and servo drives

• Encoders

• General purpose light-duty power transmission

Certifications


• REACH certification

• Conflict Minerals compliant

• DIN 912 12.9

• ISO9001:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy