SICK, 21 mm OD 6 mm, 29 mm Length Coupler 6 mm
- RS Stock No.:
- 213-3262
- Mfr. Part No.:
- KUP-0606-B / 5312981
- Manufacturer:
- SICK
Subtotal (1 unit)*
€43.55
(exc. VAT)
€53.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.55 |
*price indicative
- RS Stock No.:
- 213-3262
- Mfr. Part No.:
- KUP-0606-B / 5312981
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Coupler | |
| Length | 29mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 80Ncm | |
| Torsional Stiffness | 120Nm/rad | |
| Misalignment - Angular | 4° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Style | Bellow Coupling | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -30°C | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Bellows Material | Stainless Steel | |
| Series | KUP-0606-B | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EClss 5.0-11.0 | |
| Screw Size | M2.5 x 8 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Coupler | ||
Length 29mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 80Ncm | ||
Torsional Stiffness 120Nm/rad | ||
Misalignment - Angular 4° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Style Bellow Coupling | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -30°C | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Bellows Material Stainless Steel | ||
Series KUP-0606-B | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EClss 5.0-11.0 | ||
Screw Size M2.5 x 8 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Maximum shaft offset: radial +/- 0.25 mm, axial +/- 0.4 mm, angular +/- 4°
Maximum speed is 10,000 rpm
Your Benefit
Protects encoder bearings from overload. High torsional stiffness and circumfirential clamp prevents measurement errors.
Flexible bellows coupling designed for use with SICK Solid/Full shaft encoders
Applications
Maximum torque is 120 Ncm
Material: stainless steel bellows, aluminum hub
