SICK, 21 mm OD 10 mm, 29 mm Length Coupler 12 mm

Subtotal (1 unit)*

€43.55

(exc. VAT)

€53.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.55

*price indicative

RS Stock No.:
213-3263
Mfr. Part No.:
KUP-1012-B / 5312984
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Coupler

Outside Diameter

21mm

Length

29mm

Maximum Speed

10000rpm

Torque Rating

80Ncm

Torsional Stiffness

120Nm/rad

Misalignment - Angular

4°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

400μm

Bore Size B

12mm

Minimum Operating Temperature

-30°C

Bellows Material

Stainless Steel

Bore Size A

10mm

Series

KUP-1012-B

Maximum Operating Temperature

120°C

Standards/Approvals

DIN 912 A2

Screw Size

M2.5

COO (Country of Origin):
DE

SICK KUP Series Coupler, 12mm Bore, 21mm Outside Diameter - KUP-1012-B / 5312984


This coupler is a robust shaft coupling designed to facilitate secure connections in various mechanical assemblies. With a bore diameter of 12mm and an outside diameter of 21mm, it boasts a Compact length of 29mm. Engineered with high-quality stainless steel bellows, this component is rated for a torque of 120Ncm and exhibits significant torsional stiffness of 120 Nm/rad, making it an Ideal solution for interfacing shafts in demanding applications.

Features & Benefits


• Offers effective clamping for secure fastening
• Capable of handling angular misalignment up to 4°
• Suitable for environments requiring robust stainless steel construction
• Provides a parallel misalignment tolerance of 0.25mm
• Ensures axial misalignment handling within 0.4mm

Applications


• Used in automation systems requiring precision alignment
• Ideal for connecting motors and drives in machinery
• Effective in robotics for optimal motion transmission
• Utilised in electronic device assemblies for effective torque transfer

What materials are used in the construction of this coupling?


The coupling features high-quality stainless steel bellows, ensuring durability and resistance to wear in industrial environments.

How does the torque rating benefit operational efficiency?


The 120Ncm torque rating allows for the effective transfer of power without compromising on performance, making it suitable for demanding applications in automation and machinery.

In what scenarios would the clamping fastening type be preferred?


The clamping fastening type provides a secure grip, making it Ideal for configurations where adjustment and repositioning may be necessary during assembly or maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy