SKF, 68 mm OD, 43 mm Length Coupler, Steel

Subtotal (1 unit)*

€27.29

(exc. VAT)

€33.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€27.29

*price indicative

RS Stock No.:
231-1907
Mfr. Part No.:
PHE 1020TGGRID
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Outside Diameter

68mm

Length

43mm

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Coupling size 1020

Horizontal or a vertical position without modification

Related links