SKF, 49 mm OD, 48 mm Length Coupler, Steel
- RS Stock No.:
- 231-1912
- Mfr. Part No.:
- PHE 1030TGRSB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€34.44
(exc. VAT)
€42.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.44 |
*price indicative
- RS Stock No.:
- 231-1912
- Mfr. Part No.:
- PHE 1030TGRSB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 49mm | |
| Length | 48mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 49mm | ||
Length 48mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Coupling size 1030
Horizontal or a vertical position without modification
