SKF, 85 mm OD, 50mm Bore Steel Coupler 10 GC
- RS Stock No.:
- 231-1933
- Mfr. Part No.:
- PHE 10GCKIT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€61.63
(exc. VAT)
€75.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.63 |
*price indicative
- RS Stock No.:
- 231-1933
- Mfr. Part No.:
- PHE 10GCKIT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50mm | |
| Product Type | Coupler | |
| Size | 10 GC | |
| Outside Diameter | 85mm | |
| Torque Rating | 1139Nm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50mm | ||
Product Type Coupler | ||
Size 10 GC | ||
Outside Diameter 85mm | ||
Torque Rating 1139Nm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.
Use of alloy steel, heat-treated, to improve capacity by between 35–40%
Size 10GC
Related links
- SKF 69mm Bore Alloy Steel Coupler 10 GC
- SKF 65mm Bore Alloy Steel Coupler 15 GC
- SKF 111mm Bore Alloy Steel Coupler 30 GC
- SKF 134mm Bore Alloy Steel Coupler 35 GC
- SKF 134mm Bore Alloy Steel Coupler 35 GC
- SKF 111mm Bore Alloy Steel Coupler 30 GC
- SKF 78mm Bore Alloy Steel Coupler 20 GC
- SKF 78mm Bore Alloy Steel Coupler 20 GC
