SKF, 80 mm OD, 78mm Bore Steel Coupler 20 GC
- RS Stock No.:
- 231-1949
- Mfr. Part No.:
- PHE 20GCKIT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€95.84
(exc. VAT)
€117.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.84 |
*price indicative
- RS Stock No.:
- 231-1949
- Mfr. Part No.:
- PHE 20GCKIT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Size | 20 GC | |
| Bore Diameter | 78mm | |
| Outside Diameter | 80mm | |
| Maximum Speed | 5600rpm | |
| Torque Rating | 4270Nm | |
| Material | Steel | |
| Series | PHE 20GCKIT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Size 20 GC | ||
Bore Diameter 78mm | ||
Outside Diameter 80mm | ||
Maximum Speed 5600rpm | ||
Torque Rating 4270Nm | ||
Material Steel | ||
Series PHE 20GCKIT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.
Use of alloy steel, heat-treated, to improve capacity by between 35–40%
Size 20GC
Related links
- SKF 78mm Bore Alloy Steel Coupler 20 GC
- SKF 98mm Bore Alloy Steel Coupler 25 GC
- SKF 134mm Bore Alloy Steel Coupler 35 GC
- SKF 111mm Bore Alloy Steel Coupler 30 GC
- SKF 134mm Bore Alloy Steel Coupler 35 GC
- SKF 111mm Bore Alloy Steel Coupler 30 GC
- SKF 65mm Bore Alloy Steel Coupler 15 GC
- SKF 98mm Bore Alloy Steel Coupler 25 GC
