OPTIBELT, 200 mm OD 25 mm, 164 mm Length 25 mm Half Coupling Flange
- RS Stock No.:
- 267-1931
- Mfr. Part No.:
- DP200KA
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€552.15
(exc. VAT)
€679.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.15 |
*price indicative
- RS Stock No.:
- 267-1931
- Mfr. Part No.:
- DP200KA
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 200mm | |
| Length | 164mm | |
| Torque Rating | 1340Nm | |
| Bore Size B | 25mm | |
| Bore Size A | 25mm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 200mm | ||
Length 164mm | ||
Torque Rating 1340Nm | ||
Bore Size B 25mm | ||
Bore Size A 25mm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Reliable shaft connection between motor and working machine
Manufactured in three piece design
Effectively noise can absorbed
Plug in type for installation
Related links
- OPTIBELT 164 mm Length 30 mm Half Coupling Flange
- OPTIBELT 164 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 78 mm Length 25 mm Half Coupling Flange
- OPTIBELT 114 mm Length 25 mm Half Coupling Flange
- OPTIBELT 90 mm Length 25 mm Half Coupling Flange
- OPTIBELT 144 mm Length 25 mm Half Coupling Flange
- OPTIBELT 124 mm Length 25 mm Half Coupling Flange
- OPTIBELT 185 mm Length Half Coupling Flange Jaw Couplings
