OPTIBELT, 180 mm OD 25 mm, 144 mm Length 25 mm Half Coupling Flange
- RS Stock No.:
- 267-1928
- Mfr. Part No.:
- DP180KB
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€308.21
(exc. VAT)
€379.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.21 |
*price indicative
- RS Stock No.:
- 267-1928
- Mfr. Part No.:
- DP180KB
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 180mm | |
| Length | 144mm | |
| Torque Rating | 880Nm | |
| Bore Size B | 25mm | |
| Bore Size A | 25mm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 180mm | ||
Length 144mm | ||
Torque Rating 880Nm | ||
Bore Size B 25mm | ||
Bore Size A 25mm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Maximum rotation speed is 3800 rpm
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Related links
- OPTIBELT 144 mm Length 20 mm Half Coupling Flange
- OPTIBELT 144 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 124 mm Length 25 mm Half Coupling Flange
- OPTIBELT 78 mm Length 25 mm Half Coupling Flange
- OPTIBELT 90 mm Length 25 mm Half Coupling Flange
- OPTIBELT 114 mm Length 25 mm Half Coupling Flange
- OPTIBELT 164 mm Length 25 mm Half Coupling Flange
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
