OPTIBELT, 200 mm OD, 245 mm Length Half Coupling Flange Jaw Couplings
- RS Stock No.:
- 267-2021
- Mfr. Part No.:
- HWN290
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€274.59
(exc. VAT)
€337.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.59 |
*price indicative
- RS Stock No.:
- 267-2021
- Mfr. Part No.:
- HWN290
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 200mm | |
| Length | 245mm | |
| Torque Rating | 4800Nm | |
| Jaw Type | Jaw Couplings | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 200mm | ||
Length 245mm | ||
Torque Rating 4800Nm | ||
Jaw Type Jaw Couplings | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT HWN type flexible coupling is a distortion free jaw coupling with flexible elements used to achieve flexible connection of shafts. This flexible coupling can easily be connected and does not require a high accuracy of the shaft alignment.
Effectively noise and shock loads absorbed
Maximum operational safety
Resistance to wear and oil
Backlash free
Related links
- OPTIBELT 245 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 164 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 185 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 184 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 144 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 139 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 206 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 124 mm Length Half Coupling Flange Jaw Couplings
