OPTIBELT 112 mm, 82 mm Length, 26.5 mm Length 110 Half Coupling Flange
- RS Stock No.:
- 267-6103
- Mfr. Part No.:
- HRC110H
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 267-6103
- Mfr. Part No.:
- HRC110H
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Size | 110 | |
| Bore Length | 82mm | |
| Length | 26.5mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 112mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Size 110 | ||
Bore Length 82mm | ||
Length 26.5mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 112mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
Components can be combined as needed
Maximum operational safety
Combined type standard or taper
1610 taper bush type
Related links
- OPTIBELT 112 mm 26.5 mm Length 110 Half Coupling Flange
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 130 mm 26.5 mm Length 130 Half Coupling Flange
- OPTIBELT 112 mm Length Half Coupling Flange Jaw Couplings
- RS PRO 112 mm 26.5 mm Length, 38 mm Length 110 mm Coupler
- OPTIBELT 114 mm Length 40 mm Half Coupling Flange
- OPTIBELT 114 mm Length 13 mm Half Coupling Flange
- OPTIBELT 114 mm Length 38 mm Half Coupling Flange
