OPTIBELT 130 mm, 89 mm Length, 26.5 mm Length 130 Half Coupling Flange
- RS Stock No.:
- 267-6107
- Mfr. Part No.:
- HRC130H
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€33.68
(exc. VAT)
€41.43
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.68 |
*price indicative
- RS Stock No.:
- 267-6107
- Mfr. Part No.:
- HRC130H
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Size | 130 | |
| Product Type | Half Coupling Flange | |
| Length | 26.5mm | |
| Bore Length | 89mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Size 130 | ||
Product Type Half Coupling Flange | ||
Length 26.5mm | ||
Bore Length 89mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 130mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
Components can be combined as needed
Maximum operational safety
Combined type standard or taper
1610 taper bush type
Related links
- OPTIBELT 130 mm 26.5 mm Length 130 Half Coupling Flange
- OPTIBELT 130 mm 47.5 mm Length 130 Half Coupling Flange
- OPTIBELT 112 mm 26.5 mm Length 110 Half Coupling Flange
- RS PRO 130 mm 26.5 mm Length, 38 mm Length 130 mm Coupler
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 69 mm 65 mm Length 70 Half Coupling Flange
- OPTIBELT 225 mm 164.5 mm Length 230 Half Coupling Flange
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
