OPTIBELT 130 mm, 147 mm Length, 47.5 mm Length 130 Half Coupling Flange

Subtotal (1 unit)*

€88.51

(exc. VAT)

€108.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.51

*price indicative

RS Stock No.:
267-6105
Mfr. Part No.:
HRC130B
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Size

130

Bore Length

147mm

Length

47.5mm

Series

HRC

Standards/Approvals

No

Overall Diameter

130mm

COO (Country of Origin):
CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.

4100 rpm maximum rotation speed

315 KN torque rating

Maximum operational safety

Combined type standard or taper

Components can be combined as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy