OPTIBELT 85 mm, 69.5 mm Length, 23.5 mm Length 90 Half Coupling Flange
- RS Stock No.:
- 267-6118
- Mfr. Part No.:
- HRC90F
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 267-6118
- Mfr. Part No.:
- HRC90F
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Size | 90 | |
| Product Type | Half Coupling Flange | |
| Length | 23.5mm | |
| Bore Length | 69.5mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Size 90 | ||
Product Type Half Coupling Flange | ||
Length 23.5mm | ||
Bore Length 69.5mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 85mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
1108 taper bush type
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Related links
- OPTIBELT 85 mm 23.5 mm Length 90 Half Coupling Flange
- OPTIBELT 85 mm 30 mm Length 90 Half Coupling Flange
- OPTIBELT 69 mm 23.5 mm Length 70 Half Coupling Flange
- RS PRO 85 mm 23.5 mm Length, 29 mm Length 90 mm Coupler
- OPTIBELT 90 mm Length 35 mm Half Coupling Flange
- OPTIBELT 90 mm Length 11 mm Half Coupling Flange
- OPTIBELT 90 mm Length 20 mm Half Coupling Flange
- OPTIBELT 90 mm Length 30 mm Half Coupling Flange
