SKF Flex Coupling, 359mm Outside Diameter, 35mm Bore, 100mm Length Coupler
- RS Stock No.:
- 268-9838
- Mfr. Part No.:
- PHE F140FTBFLG
- Manufacturer:
- SKF
Price Each**
€538.48
(exc. VAT)
€662.33
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €538.48 |
**price indicative
Related links
- SKF Flex Coupling 35mm Bore, 100mm Length Coupler
- SKF Flex Coupling, 359mm Outside Diameter Coupler
- SKF Flex Coupling 55mm Bore, 125mm Length Coupler
- SKF Flex Coupling 40mm Bore, 115mm Length Coupler
- SKF Flex Coupling 65mm Bore, 117mm Length Coupler
- SKF Flex Coupling 55mm Bore, 125mm Length Coupler
- SKF Flex Coupling 55mm Bore, 113mm Length Coupler
- SKF Gear Coupling 35mm Bore, 279mm Length Coupler