SKF FX Keyless Bushing, 47mm Outside Diameter, 20mm Bore, 27.5mm Length Coupler
- RS Stock No.:
- 268-9887
- Mfr. Part No.:
- PHF FX10-20X47
- Manufacturer:
- SKF
Subtotal (1 unit)**
€18.92
(exc. VAT)
€23.27
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €18.92 |
**price indicative
- RS Stock No.:
- 268-9887
- Mfr. Part No.:
- PHF FX10-20X47
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Coupling Types | FX Keyless Bushing | |
Bore | 20mm | |
Outside Diameter | 47mm | |
Length | 27.5mm | |
Fastening Type | Clamping | |
Torque Rating | 240Nm | |
Select all | ||
---|---|---|
Brand SKF | ||
Coupling Types FX Keyless Bushing | ||
Bore 20mm | ||
Outside Diameter 47mm | ||
Length 27.5mm | ||
Fastening Type Clamping | ||
Torque Rating 240Nm | ||
Related links
- SKF FX Keyless Bushing 22mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 38mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 30mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 40mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 35mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 28mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 25mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 32mm Bore, 27.5mm Length Coupler