PHF FX10-25X50 | SKF FX Keyless Bushing, 50mm Outside Diameter, 25mm Bore, 27.5mm Length Coupler | RS
Login / Register to access your benefits
Recently searched

    SKF FX Keyless Bushing, 50mm Outside Diameter, 25mm Bore, 27.5mm Length Coupler

    Subtotal (1 unit)**

    €19.43

    (exc. VAT)

    €23.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€19.43

    **price indicative

    RS Stock No.:
    268-9890
    Mfr. Part No.:
    PHF FX10-25X50
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Bore

    25mm

    Coupling Types

    FX Keyless Bushing

    Outside Diameter

    50mm

    Length

    27.5mm

    Fastening Type

    Clamping

    Torque Rating

    380Nm

    Related links