Ruland, 15 mm OD 5 mm, 20 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-504
- Mfr. Part No.:
- MWS15-5-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€89.27
(exc. VAT)
€109.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.27 |
*price indicative
- RS Stock No.:
- 604-504
- Mfr. Part No.:
- MWS15-5-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Bore Size B | 3mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 5mm | |
| Series | MW | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Bore Size B 3mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 5mm | ||
Series MW | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, specifically designed to accommodate diverse motion control applications. This cutting-edge coupling boasts a robust construction from 303 stainless steel, ensuring high torque capacity and zero backlash performance. By utilizing a unique four beam design, it significantly reduces vibration, making it ideal for high-speed applications up to 6,000 RPM. Its balanced structure not only contributes to increased durability but also enhances operational efficiency. With metric dimensions, it fits seamlessly into tighter spaces, facilitating a straightforward interchange from traditional single beam couplings. The coupling is manufactured under stringent quality controls, guaranteeing consistency, compliance with industry standards, and long-term performance. Perfect for applications demanding minimal misalignment and maximum torque, this product exemplifies excellence in motion control technology.
Made from high-strength 303 stainless steel for enhanced durability
Features zero-backlash design for precision in applications
Capable of handling speeds up to 6,000 RPM efficiently
Torsional stiffness ensures minimal deformation under load
Related links
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
