Huco, 25.4 mm OD, 8mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- RS Stock No.:
- 692-8064
- Mfr. Part No.:
- 450H25.28
- Manufacturer:
- Huco
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€42.25
(exc. VAT)
€51.97
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €42.25 | €10.563 |
| 5 - 9 | €40.61 | €10.153 |
| 10 + | €39.67 | €9.918 |
*price indicative
- RS Stock No.:
- 692-8064
- Mfr. Part No.:
- 450H25.28
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore Diameter | 8mm | |
| Product Type | Coupler | |
| Outside Diameter | 25.4mm | |
| Hub Length | 25mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 50μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore Diameter 8mm | ||
Product Type Coupler | ||
Outside Diameter 25.4mm | ||
Hub Length 25mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 50μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Set Screw Style
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 8mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 8mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 10mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 9.53mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
