Huco, 15.5 mm OD 7 mm, 23 mm Length Coupler 7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.31

(exc. VAT)

€53.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.31
5 - 9€41.58
10 - 24€40.70
25 +€39.84

*price indicative

RS Stock No.:
693-2398
Mfr. Part No.:
554.16.1414
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

23mm

Maximum Speed

15000rpm

Torque Rating

0.43Nm

Misalignment - Angular

1°

Misalignment - Parallel

100μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

200μm

Minimum Operating Temperature

-30°C

Bore Size B

7mm

Bore Size A

7mm

Bellows Material

Stainless Steel

Maximum Operating Temperature

120°C

Series

Flex K

Standards/Approvals

No

Screw Size

M2

COO (Country of Origin):
DE

Stainless Steel Bellows Couplings - Clamp Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy