Huco, 20 mm OD 6 mm, 31 mm Length Coupler 6 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€41.63

(exc. VAT)

€51.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 41 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€41.63-
5 - 9€39.964%
10 - 24€39.136%
25 +€38.298%

*price indicative

RS Stock No.:
693-2414
Mfr. Part No.:
537.20.2222
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

31mm

Maximum Speed

5000rpm

Torque Rating

2.33Nm

Misalignment - Angular

2°

Misalignment - Parallel

60μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

350μm

Bore Size B

6mm

Bore Size A

6mm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M4

COO (Country of Origin):
GB

Stainless Steel Bellows Couplings - Clamp Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy