Huco, 20 mm OD 5 mm, 31 mm Length Coupler 5 mm
- RS Stock No.:
- 693-2473
- Mfr. Part No.:
- 530.20.2020
- Manufacturer:
- Huco
Subtotal (1 unit)*
€39.10
(exc. VAT)
€48.09
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.10 |
*price indicative
- RS Stock No.:
- 693-2473
- Mfr. Part No.:
- 530.20.2020
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 31mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 2.27Nm | |
| Moment of Inertia | 90 x 10-8 kg/m² | |
| Misalignment - Angular | 2° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 60μm | |
| Style | Screw | |
| Misalignment - Axial | 350μm | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | Stainless Steel | |
| Maximum Operating Temperature | 120°C | |
| Series | Flex B | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 31mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 2.27Nm | ||
Moment of Inertia 90 x 10-8 kg/m² | ||
Misalignment - Angular 2° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 60μm | ||
Style Screw | ||
Misalignment - Axial 350μm | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material Stainless Steel | ||
Maximum Operating Temperature 120°C | ||
Series Flex B | ||
Standards/Approvals No | ||
Screw Size M4 | ||
- COO (Country of Origin):
- GB

Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
