Huco, 34 mm OD 10 mm, 40 mm Length Coupler 10 mm
- RS Stock No.:
- 693-2436
- Mfr. Part No.:
- 536.34.3232
- Manufacturer:
- Huco
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 693-2436
- Mfr. Part No.:
- 536.34.3232
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 40mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 2.43Nm | |
| Moment of Inertia | 2390 x 10-8 kg/m² | |
| Misalignment - Angular | 2.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 120°C | |
| Series | Flex B | |
| Standards/Approvals | No | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 40mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 2.43Nm | ||
Moment of Inertia 2390 x 10-8 kg/m² | ||
Misalignment - Angular 2.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 600μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material Stainless Steel | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 120°C | ||
Series Flex B | ||
Standards/Approvals No | ||
Screw Size M3 | ||
- COO (Country of Origin):
- GB

Stainless Steel Bellows Couplings - Clamp Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
