Huco, 45 mm OD, 63 mm Length Coupler
- RS Stock No.:
- 693-2451
- Mfr. Part No.:
- 554.45.5252
- Manufacturer:
- Huco
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€122.76
(exc. VAT)
€150.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €122.76 | - |
| 5 - 9 | €117.85 | 3% |
| 10 - 24 | €115.39 | 6% |
| 25 + | €112.94 | 7% |
*price indicative
- RS Stock No.:
- 693-2451
- Mfr. Part No.:
- 554.45.5252
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 63mm | |
| Maximum Speed | 15000rpm | |
| Torque Rating | 8Nm | |
| Moment of Inertia | 3560 x 10-8 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Series | Flex K | |
| Standards/Approvals | No | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 63mm | ||
Maximum Speed 15000rpm | ||
Torque Rating 8Nm | ||
Moment of Inertia 3560 x 10-8 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Series Flex K | ||
Standards/Approvals No | ||
Screw Size M5 | ||
- COO (Country of Origin):
- DE

Stainless Steel Bellows Couplings - Clamp Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
