Ruland, 25.4 mm OD, 6mm Bore Finished with No Keyway Bore, 11.9 mm Length Coupler
- RS Stock No.:
- 745-8080
- Mfr. Part No.:
- MOCT25-6-A
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 unit)*
€19.93
(exc. VAT)
€24.51
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.93 | - |
| 5 - 9 | €19.14 | €3.95 |
| 10 + | €18.72 | €12.10 |
*price indicative
- RS Stock No.:
- 745-8080
- Mfr. Part No.:
- MOCT25-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Coupler | |
| Outside Diameter | 25.4mm | |
| Hub Length | 11.9mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Standards/Approvals | REACH, RoHS | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Coupler | ||
Outside Diameter 25.4mm | ||
Hub Length 11.9mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Standards/Approvals REACH, RoHS | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US
Ruland Oldham Coupling Hub - Clamp Style
Ruland Clamp Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. The three-piece design consists of two hubs linked by a centre torque disc. The Clamp Style Hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.
2 hubs and 1 torque disc required per assembly
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
Note
Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.
Related links
- Ruland 8mm Bore Finished with No Keyway Bore, 11.9 mm Length Coupler
- Ruland 6mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- Ruland 6mm Bore, 11.9 mm Length Flexible Coupling
- Ruland 6mm Bore D Bore Bore, 11.9 mm Length Flexible Coupling
- Ruland 10mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- Ruland 8mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- Huco 6mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Ruland 10mm Bore, 11.9 mm Length Flexible Coupling
