Rexnord, 129 mm OD Taper Bore Coupler
- RS Stock No.:
- 808-7244
- Mfr. Part No.:
- VIVA-130-HUB-T/L
- Manufacturer:
- Rexnord
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€83.39
(exc. VAT)
€102.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €83.39 | - |
| 5 - 9 | €80.05 | 4% |
| 10 - 24 | €78.38 | 6% |
| 25 + | €76.72 | 7% |
*price indicative
- RS Stock No.:
- 808-7244
- Mfr. Part No.:
- VIVA-130-HUB-T/L
- Manufacturer:
- Rexnord
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexnord | |
| Product Type | Coupler | |
| Outside Diameter | 129mm | |
| Torque Rating | 164Nm | |
| Material | High Strength Sintered Steel, Cast Iron | |
| Standards/Approvals | OSHA, ISO, ANSI | |
| Bore Type | Taper | |
| Select all | ||
|---|---|---|
Brand Rexnord | ||
Product Type Coupler | ||
Outside Diameter 129mm | ||
Torque Rating 164Nm | ||
Material High Strength Sintered Steel, Cast Iron | ||
Standards/Approvals OSHA, ISO, ANSI | ||
Bore Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
