Kubler, 25 mm OD Coupler 25 mm
- RS Stock No.:
- 860-2780
- Mfr. Part No.:
- 8.0000.15FS.1012
- Manufacturer:
- Kubler
Image representative of range
Subtotal (1 unit)*
€98.69
(exc. VAT)
€121.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.69 |
*price indicative
- RS Stock No.:
- 860-2780
- Mfr. Part No.:
- 8.0000.15FS.1012
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Size | 25 mm | |
| Product Type | Coupler | |
| Outside Diameter | 25mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 200Ncm | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 0.005in | |
| Series | FS | |
| Standards/Approvals | DIN 6885, EN ISO 4029 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Size 25 mm | ||
Product Type Coupler | ||
Outside Diameter 25mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 200Ncm | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 0.005in | ||
Series FS | ||
Standards/Approvals DIN 6885, EN ISO 4029 | ||
- COO (Country of Origin):
- DE
Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)
The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Related links
- Kubler 31 mm Length Coupler 10 mm
- Huco 91 mm Length Coupler 25 mm
- Huco 65 mm Length Coupler 25 mm
- Huco 102 mm Length Coupler 25 mm
- Ruland 58.7 mm Length Coupler 25 mm
- Huco 73 mm Length Coupler 25 mm
- Huco 6mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 25 mm Length Coupler
