MiniTec Grey PVC Cover, 2 m Length
- RS Stock No.:
- 835-403
- Mfr. Part No.:
- 22.1070/2-010
- Manufacturer:
- MiniTec
Subtotal (1 pack of 10 units)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.00 | €2.70 |
*price indicative
- RS Stock No.:
- 835-403
- Mfr. Part No.:
- 22.1070/2-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Grey | |
| Length | 2m | |
| Material | PVC | |
| Product System | Profile Assembly System | |
| Series | 22.1070/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Grey | ||
Length 2m | ||
Material PVC | ||
Product System Profile Assembly System | ||
Series 22.1070/2-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile is designed for effective closure of profile grooves, ensuring a secure and tidy finish for installations.
Extruded from Durable PVC, offering long-lasting performance
Light grey colour is akin to RAL 7035, blending seamlessly into environments
Weighs just 0.060 kg/m, facilitating easy handling and installation
Mounted with groove inwards for snap or slip attachment
Related links
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2 m Length
- MiniTec Orange Polyvinyl Chloride Cover, 2 m Length
- MiniTec Blue Polyvinyl Chloride Cover, 2 m Length
- MiniTec Grey Stainless Steel End Cap End Cap
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- MiniTec Transparent Polypropylene Cover, 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
