Bosch Rexroth Natural Aluminium Cover Strip, 2 m Length
- RS Stock No.:
- 194-7973
- Mfr. Part No.:
- 3842523258
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€175.35
(exc. VAT)
€215.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.35 | €17.535 |
*price indicative
- RS Stock No.:
- 194-7973
- Mfr. Part No.:
- 3842523258
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Colour | Natural | |
| Length | 2m | |
| Material | Aluminium | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Colour Natural | ||
Length 2m | ||
Material Aluminium | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Cover Strip, ESD Protected, 2m Length - 3842523258
Want to neatly seal wiring inside an aluminium profile? This cover strip from Bosch Rexroth does the trick. It puts a barrier between your cables and airborne contaminants to stop the build-up of dust. The unit also stands in the way of sharp objects like screws and nails damaging your conductors, keeping them in tip-top shape. ESD protection prevents your cables from cross-talking with nearby electronic devices, so you benefit from an interference-free cabinet.
Features & Benefits
• Flush fit for an aesthetically appealing finish
• Helps to keep cables securely in place, which reduces the risk of tripping hazards
• Resists corrosion, making it compatible with humid conditions
Applications
• Chemical processing
• Construction and infrastructure
• Energy generation
What's this cover strip made from?
This cover strip is made from durable anodised aluminium for a long lifetime in harsh settings. As an added bonus, this metal also has a modern look and is a cinch to clean.
Related links
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Natural Aluminium Strut Profile 20 x 40 x 40 mm 6 mm Groove Series 38425
- Bosch Rexroth Clear Aluminium Cover Strip 2 m Length
- Bosch Rexroth Red Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Aluminium Cover Strip 10 m Length
- Unistrut White Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
