Unistrut White PVC Cover Strip, 2 m Length

Subtotal (1 pack of 4 units)*

€47.54

(exc. VAT)

€58.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.54€11.885

*price indicative

RS Stock No.:
767-545
Mfr. Part No.:
P 1184 PW 2M
Manufacturer:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Cover Strip

Colour

White

Length

2m

Material

PVC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Unistrut Enclosure Strips, 2m


The Unistrut White enclosure strip has 2m long PVC cover and width of 41mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy