Siemens Grey Plastic Cover Strip, 216 mm Length
- RS Stock No.:
- 203-3193
- Mfr. Part No.:
- 8GK9910-0KK00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€61.21
(exc. VAT)
€75.29
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.21 | €6.121 |
*price indicative
- RS Stock No.:
- 203-3193
- Mfr. Part No.:
- 8GK9910-0KK00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Strip | |
| Colour | Grey | |
| Length | 216mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Strip | ||
Colour Grey | ||
Length 216mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA DIN, cover strips grey in colour with RAL 7035 RAL colour number.
216mm width
Plastic material
Related links
- Eaton Grey Plastic Cover Strip, 305 mm Length
- Eaton Grey Plastic Cover Strip, 429 mm Length
- FlexLink Grey Plastic Cover Strip 3 m Length
- FlexLink Grey Plastic Cover Strip 3 m Length
- FlexLink Grey Plastic Cover Strip 3 m Length
- Siemens Plastic Cover, 110mm W for Use with 3NP1123
- Siemens Grey Plastic SIRIUS Push Button Enclosure -
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
