FlexLink Grey PVC Cover Strip, 5.5mm Groove Size, 3m Length
- RS Stock No.:
- 249-0017
- Mfr. Part No.:
- XDAC 3 P
- Manufacturer:
- FlexLink
Bulk discount available
Price 1 Lot of 3**
€10.06
(exc. VAT)
€12.37
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Lot(s) | Per Lot | Per unit** |
---|---|---|
1 - 4 | €10.06 | €3.353 |
5 - 9 | €9.64 | €3.213 |
10 + | €9.44 | €3.147 |
**price indicative
Related links
- FlexLink Grey PVC Cover Strip 3m Length
- FlexLink Grey PVC Cover Strip 3m Length
- FlexLink Grey PVC Rim Strip 3m Length
- FlexLink Grey PVC Cover Strip 3m Length
- FlexLink Grey PVC Rim Strip 3m Length
- FlexLink Grey PVC Rim Strip 3m Length
- Bosch Rexroth Black Aluminium Panel Strip 3m Length
- Unistrut White PVC Cover Strip, 3m Length