Bosch Rexroth Black PVC Cover Strip, 10 mm Groove Size, 1 m Length

Image representative of range

Get a bulk buy discount

Add 5 more to save €10.50

View bulk pricing options

Subtotal (1 lot of 20 units)*

€52.05

(exc. VAT)

€64.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 19 November 2026
  • Plus 32 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 4€52.05€2.603-
5 - 9€49.95€2.498€10.50
10 +€48.91€2.446€31.40

*price indicative

RS Stock No.:
418-0863
Mfr. Part No.:
R987172653
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cover Strip

Compatible Groove Size

10 mm

Colour

Black

Length

1m

Material

PVC

Standards/Approvals

RoHS confirms

Series

Cover Profile

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Cover Strip, Flame-Retardant, Fits 40 to 90mm Strut Profile - MGE Series - R987172653


Give your structure a professional finish with this cover profile from Bosch Rexroth. Not only does it block out the empty groove, but it also stops you from injuring yourself on rough edges or connecting screws and bolts. You can rest assured that dirt and moisture won't get past this cover strip, so your setup stays protected from corrosion. If you're planning to attach cables to your strut, it provides the stable mounting surface you need.

Features & Benefits


• Compatible with 40 to 90mm strut profiles for versatile assembly

• Stays flush in profile to prevent accidental removal

• 1m length allows multiple cut-and-fix applications

Applications


• Painting and decorating

• Warehouses

• Oil and gas industry

What's this cover strip made from?


This cover profile is made from flame-retardant PVC. This means that in the event of an electrical fire, you can rest assured that any cables routed inside the struts are in safe hands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy