Bosch Rexroth Grey PVC Cover Strip, 10 mm Groove Size, 2 m Length

Subtotal (1 pack of 10 units)*

€62.17

(exc. VAT)

€76.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.17€6.217

*price indicative

RS Stock No.:
267-0732
Mfr. Part No.:
3842548876
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cover Strip

Compatible Groove Size

10 mm

Colour

Grey

Length

2m

Material

PVC

Standards/Approvals

RoHS confirms

Series

Cover Profile

COO (Country of Origin):
PL

Bosch Rexroth Cover Strip, PVC Material, Fits 10mm Groove - 3842548876


Keep your cables in their groove with this cover strip from Bosch Rexroth. It fits neatly into an aluminium profile strut slot to fix wires in place. Thanks to a flush fit, you get a snag-free structure to round off an assembly, giving it that professional finishing touch. This topper also keeps out dirt and moisture to prevent abrasive and corrosive damage leading to equipment malfunctions.

Features & Benefits


• Easy to cut the 2m length to your desired size

• PVC material wipes clean in a jiffy

• Grey colour blends well with assemblies and systems

Applications


• Cleanrooms

• Research and development facilities

• Distribution centres

• Industrial control panels

Can I use this cover strip in conductive assemblies?


Yes, it doesn't hamper conductivity. If you want an ESD-safe conductive connection, simply alter your design to include a compatible part such as a screw.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy