Unistrut White PVC Cover Strip, 3 m Length
- RS Stock No.:
- 732-1698
- Mfr. Part No.:
- P1184-PWX3m
- Manufacturer:
- Unistrut
Subtotal (1 pack of 2 units)*
€33.53
(exc. VAT)
€41.24
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.53 | €16.765 |
*price indicative
- RS Stock No.:
- 732-1698
- Mfr. Part No.:
- P1184-PWX3m
- Manufacturer:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Cover Strip | |
| Colour | White | |
| Length | 3m | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Cover Strip | ||
Colour White | ||
Length 3m | ||
Material PVC | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Unistrut Enclosure Strips, 3m
The Unistrut White enclosure strip has 3m long PVC cover and width of 41mm.
Related links
- Unistrut White Polyvinyl Chloride Cover Strip, 2 m Length
- FlexLink Grey Plastic Cover Strip 3 m Length
- Unistrut White Polyvinyl Chloride End Cap 41 x 41 mm
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Red Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Yellow Polyvinyl Chloride Cover Strip 2 m Length
