TE Connectivity 2178 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 468-631
- Distrelec Article No.:
- 304-61-300
- Mfr. Part No.:
- 2178453-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
€768.11
(exc. VAT)
€944.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €768.11 | €0.061 |
*price indicative
- RS Stock No.:
- 468-631
- Distrelec Article No.:
- 304-61-300
- Mfr. Part No.:
- 2178453-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| Series | 2178 | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
Series 2178 | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Terminals represents an exceptional solution for connectivity within various applications, offering unmatched reliability and performance. With a compact design, it is optimised for use in clusters, ensuring seamless integration into your projects. The innovative engineering behind this device addresses the growing need for efficiency in electronic components, making it an ideal choice for professionals aiming to enhance system functionality. Its compliance with international standards underscores the commitment to sustainability and safety, ensuring that it meets the highest expectations of quality and environmental responsibility. Designed for versatility, this product can easily adapt to different configurations and applications, promoting ease of use while maintaining robust functionality.
Compact design tailored for efficient space utilisation
Meets stringent compliance standards for environmental safety
Engineered for high reliability in various applications
Promotes seamless integration for enhanced project efficiency
Versatile compatibility with multiple configurations
Related links
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity AMPINNERGY Series Female Crimp Terminal 10 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
