TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

Subtotal (1 reel of 2500 units)*

€320.00

(exc. VAT)

€392.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.128€320.00

*price indicative

RS Stock No.:
164-0023
Mfr. Part No.:
350923-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Current

10A

Series

Universal MATE-N-LOK

Minimum Wire Size AWG

12AWG

Contact Plating

Tin

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

5mm²

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

1Ω

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

19.81mm

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy