TE Connectivity 1-211 Series Male/Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 470-138
- Distrelec Article No.:
- 304-64-306
- Mfr. Part No.:
- 1-2110852-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-138
- Distrelec Article No.:
- 304-64-306
- Mfr. Part No.:
- 1-2110852-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male/Female | |
| For Use With | Connector Contacts | |
| Series | 1-211 | |
| Current | 6A | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male/Female | ||
For Use With Connector Contacts | ||
Series 1-211 | ||
Current 6A | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative panel mount plug and receptacle kit is designed for a broad range of applications, including HVAC systems, lighting, and wiring harness assemblies. The Mini-Universal MATE-N-LOK connector system ensures reliability and superior performance, utilising a compact and durable design that effectively accommodates various circuit sizes. Its unique combination of pins and sockets offers exceptional flexibility and reliability, making it ideal for industries that demand high-quality electrical connections. Additionally, the housings are fully polarized and feature a positive locking mechanism, which significantly helps to prevent accidental disconnections. Certified for RoHS compliance, this product reflects a commitment to sustainability while maintaining robust performance standards against moisture and humidity.
Compact housing facilitates efficient space management
Dual functionality allows for pins and sockets within the same connector
Fully enclosed contacts enhance electrical safety
Sealed designs meet moisture resistance requirements
Low mating forces improve ease of use during installation
Positive locking mechanisms ensure secure connections
Versatile applications cater to various electrical requirements
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact 22 AWG Max
- TE Connectivity AMP Lattice Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Contact 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
