Amphenol ICC 48049 Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max

Image representative of range

Subtotal (1 reel of 10000 units)*

€3,016.24

(exc. VAT)

€3,709.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,016.24€0.302

*price indicative

RS Stock No.:
795-571
Mfr. Part No.:
48049-000LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

Product Type

Crimp Contact

For Use With

Wire-to-Wire Connector System

Current

3A

Series

48049

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

UL E66906

COO (Country of Origin):
FR
The Amphenol ICC Wire-to-Board and Wire-to-Wire Connector offers reliable connectivity for various high-density applications, ensuring effective performance in demanding environments.

Gold plating ensures excellent conductivity and corrosion resistance

Designed to meet RoHS compliance, ensuring environmental safety

Polarised design prevents incorrect connections during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy