TE Connectivity Grace Inertia 2.5 Series Female Crimp Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 471-025
- Distrelec Article No.:
- 304-52-598
- Mfr. Part No.:
- 1747063-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€1,260.66
(exc. VAT)
€1,550.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,260.66 | €0.21 |
*price indicative
- RS Stock No.:
- 471-025
- Distrelec Article No.:
- 304-52-598
- Mfr. Part No.:
- 1747063-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Discrete Wire | |
| Current | 2.5A | |
| Series | Grace Inertia 2.5 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Discrete Wire | ||
Current 2.5A | ||
Series Grace Inertia 2.5 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact, specifically designed for reliable connectivity, is ideal for applications requiring robust electrical performance. Its sophisticated design integrates a gold (Au) plating that not only enhances conductivity but also provides resistance to corrosion, ensuring a long lifespan. Capable of operating at 50 VAC and 50 VDC, this contact is suited for various voltage applications, ensuring versatility in use. The locking lance feature offers secure contact retention within the housing, which is perfect for environments where stability is critical. Furthermore, its compatibility with discrete wire of sizes ranging from 28 to 22 AWG provides flexibility for different wiring needs, making it a fitting choice for modern electrical connections. Each unit is designed for crimp termination, ensuring quick and solid attachment to wires, thus streamlining the installation process for a wide range of applications.
Gold plating enhances electrical performance and durability
Locking lance design ensures secure retention of contacts
Compatible with a wide range of discrete wire sizes
Designed for crimp termination for easy installation
Operates effectively across specified voltage ranges
Related links
- TE Connectivity GRACE INERTIA 2.0 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- TE Connectivity GRACE INERTIA 7.92 Series Crimp Contact 16 AWG Max
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
