TE Connectivity GRACE INERTIA 2.0 Series Female Crimp Contact, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 467-140
- Distrelec Article No.:
- 304-52-677
- Mfr. Part No.:
- 1971031-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€256.88
(exc. VAT)
€315.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €256.88 | €0.032 |
*price indicative
- RS Stock No.:
- 467-140
- Distrelec Article No.:
- 304-52-677
- Mfr. Part No.:
- 1971031-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | GIC 2.0 | |
| Series | GRACE INERTIA 2.0 | |
| Current | 2.2A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With GIC 2.0 | ||
Series GRACE INERTIA 2.0 | ||
Current 2.2A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact offers reliable connectivity and performance for your electronic applications. Designed for use with discrete wire sizes ranging from 28 to 24 AWG, its robust construction features a tin plating that ensures excellent conductivity and resistance to oxidation. The innovative locking lance mechanism provides enhanced contact retention within the housing, making it ideal for high-vibration environments. Whether for automotive or industrial applications, this product is engineered to meet rigorous standards, providing peace of mind in critical connections. With an operating voltage of 50 VDC, this socket contact ensures safe and efficient performance for a variety of signal circuit applications. The compatibility with various crimping methods adds convenience to the installation process, saving time while ensuring a secure fit.
Engineered specifically for discrete wire applications
Offers superior contact retention with a unique locking lance design
Constructed with tin plating for enhanced electrical conductivity
Designed to operate effectively in temperatures ranging from -30 to 105 °C
Supports a variety of crimp termination methods for installation flexibility
Low halogen content meets environmental compliance standards
Suitable for high-vibration environments, ensuring long-lasting reliability
Compliant with EU RoHS and ELV directives for safer usage
Contributes to efficient signal transmission in critical circuits
Related links
- TE Connectivity Grace Inertia 2.5 Series Female Crimp Contact 22 AWG Max
- HARWIN M80 Series Female Crimp Contact 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- HARWIN M80 Series Male Crimp Contact 24 AWG Max
- TE Connectivity GRACE INERTIA 7.92 Series Crimp Contact 16 AWG Max
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
