Molex 505608 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 5000 units)*

€454.24

(exc. VAT)

€558.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€454.24€0.091

*price indicative

RS Stock No.:
472-000
Distrelec Article No.:
304-57-364
Mfr. Part No.:
505608-0000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Plug Housings

Current

6A

Series

505608

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
JP
The Molex 2.50mm and 3.30mm Pitch Crimp Terminal is engineered for reliability in wire-to-wire applications, featuring a robust male design tailored for 22-18 AWG wires. This Terminal guarantees a secure connection with its superior construction and materials. Suitable for various industrial needs, it supports efficient signal transmission while adhering to stringent compliance standards. With a focus on both performance and ease of installation, this product built for crimping ensures seamless integration into your projects. As part of the 505608 series, it highlights Molex's commitment to quality and innovation in connector technology.

Designed for efficient signal transmission in wire-to-wire applications

Constructed with high-quality copper alloy for maximum durability

Features tin plating for improved corrosion resistance

Compatible with a range of wire sizes for versatile applications

Facilitates crimp or compression termination interfaces to meet project needs

Available in reel packaging for convenient handling and storage

Low-halogen status contributes to environmental compliance

Offers excellent current carrying capacity enhancing operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy