TE Connectivity AMP Series Female Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 472-273
- Distrelec Article No.:
- 304-52-456
- Mfr. Part No.:
- 1-66358-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€3,964.32
(exc. VAT)
€4,876.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,964.32 | €0.991 |
*price indicative
- RS Stock No.:
- 472-273
- Distrelec Article No.:
- 304-52-456
- Mfr. Part No.:
- 1-66358-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | AMP | |
| Current | 13A | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin Lead | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series AMP | ||
Current 13A | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin Lead | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity socket contact is designed for precision and reliability in electrical connections, catering to a range of applications including power and signal transmission. Manufactured from high-quality phosphor bronze, it ensures durability and efficient conductivity while featuring a tin-lead plating for added protection. The product accommodates wire sizes from 18 to 14 AWG, making it versatile for various operational requirements. Ideal for connector systems such as Circular Plastic Connectors Series 1, this component is engineered for crimp termination, offering a straightforward and effective installation process. Engineered to excel in challenging conditions, it supports a broad operating temperature range, ensuring consistent performance even in extreme environments.
Ideal for power and signal applications, ensuring optimal performance
Constructed from durable phosphor bronze for long-lasting use
Tin-lead plating enhances resistance to corrosion and wear
Compatible with a wide wire size range for flexible usage
Designed for crimp termination, simplifying installation
Straight contact orientation ensures ease of access during connection
Features contact retention within housing for enhanced reliability
Operating temperature range of -55 to 90 °C supports diverse environments
Available in bulk packaging, catering for high-volume needs
Related links
- TE Connectivity AMP Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity FASTON .187 Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Ultra-Pod 250 Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Miniature Rectangular MR Series Male Crimp Contact 18 AWG Max
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
- Molex 3503 Series Female Crimp Contact 14 AWG Max
